- Home ›
- All Products›
- 4-1194664-0
4-1194664-0
TE Connectivity / Raychem Brand
D-500-0263-012
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
D-500-0263-012
Search Keywords: 411946640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4-1194664-0
-
Alias/AKA:589525-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature (Max):150 °C
-
Impedance:76.8 Ω
-
Product Type:Data Bus Component
-
Space-Grade:No
-
Connection Type:Solder
-
Connector Type:Spliced-In
-
Cable Type:10613 (Double Optimized Shield Cable)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
40 Weeks
can ship
2/17/27