- Home ›
- All Products›
- 411481-000
411481-000
TE Connectivity / Raychem Brand
81044/9-14-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/9-14-5
Search Keywords: 411481000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:411481-000
-
Alias/AKA:81044/9-14-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:14 AWG
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Cable Type:MIL-DTL-81044
-
Wire Color (Base):Green
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
500
$2.71
1,000
$1.68
1,500
$1.33
2,000 +
$1.30
Click for Quote
Log in
to unlock special pricing