- Home ›
- All Products›
- 411287-000
411287-000
TE Connectivity / Raychem Brand
TXR21AB00-2012AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TXR21AB00-2012AI
Search Keywords: 411287000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:411287-000
-
Alias/AKA:TXR21AB00-2012AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR12AI
-
Salt Spray Resistance:500 Hr
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Body Orientation:Straight
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
TE Connector Interface Code:21
-
Primary Product Color:Olive Drab
-
Product Length:1.196 in, 30.4 mm
-
Compatible With Connector Shell Size:20
-
Primary Product Material:Aluminum
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
25 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$44.82
5
$43.93
10
$43.05
25
$42.19
50
$41.34
100 +
$40.52
Click for Quote
Log in
to unlock special pricing