- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 411221-000
411221-000
TE Connectivity / Raychem Brand
RNF-100-1/2-CL-FSP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-1/2-CL-FSP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: 411221000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:411221-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:6.4 mm
-
Inside Diameter Before Shrinking:12.7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18 Feet
Ships today, if you order in
Buy all 18 in-stock or the regular minimum order quantity of 150
Stock lot only:
18 Feet
Minimum Order Quantity:
150 Feet
Price (USD)
Qty
Unit Price
1
$0.5291
150
$0.4810
600
$0.4430
5,000
$0.3800
10,000
$0.3380
25,000
$0.3160
50,000 +
$0.3060
Click for Quote
Log in
to unlock special pricing