- Home ›
- All Products›
- 410832-000
410832-000
TE Connectivity / Raychem Brand
HEX40-AC-00-25-A12-3-DS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEX40-AC-00-25-A12-3-DS
Product Highlights:
- Connector Code = 40
- Aluminum Alloy Material
- Nickel (Electroless) Finish
- Straight
- Shell Size = 25, J
Search Keywords: 410832000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:410832-000
-
Alias/AKA:HEX40-AC-00-25-A12-3-DS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Ferrule , HexaShield
-
Primary Product Plating Material:Electroless Nickel (SAE AMS-C-26074, Class 1, Grade B) , Electroless Nickel per AMS-C-26074 Class 3 or 4, Grade B
-
Compatible With Connector Shell Size:25
-
Body Orientation:Straight
-
Primary Product Material:Aluminum Alloy
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
8
$1,528.71
15
$832.85
23
$554.60
30 +
$543.50
Click for Quote
Log in
to unlock special pricing