- Home ›
- All Products›
- 410241-000
410241-000
TE Connectivity / Raychem Brand
TXR54AB00-1805AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AB00-1805AI
Search Keywords: 410241000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:410241-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR05AI
-
Salt Spray Resistance:500 Hr
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Body Orientation:Straight
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Color:Olive Drab
-
Primary Product Material:Aluminum
-
Product Length:1 in, 25.5 mm
-
Compatible With Connector Shell Size:18 , 27
-
TE Connector Interface Code:54
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
13
$411.85
25
$226.06
38
$153.42
50 +
$150.35
Click for Quote
Log in
to unlock special pricing