- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 409670-000
409670-000
TE Connectivity / Raychem Brand
222K121-100/180-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222K121-100/180-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 222K1
- 90°
- Marine Application, Military Application, Rail Application
- Entry Size, Braided or Magneform Adapter = 4, 5, 6
Search Keywords: 409670000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:409670-000
-
Alias/AKA:222K121-100/180-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:N/A
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-30 to 80 °C
-
Inside Diameter After Shrinking:10.4 mm
-
Inside Diameter Before Shrinking:24 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200
can ship 6/15/26
200
can ship 9/7/26
62 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
1
$46.05
5
$32.51
10
$27.62
25
$23.92
50
$22.06
100
$21.01
250 +
$19.23
Click for Quote
Log in
to unlock special pricing