- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 409534-001
409534-001
TE Connectivity / Raychem Brand
Cable Seal - Heat Shrinkable - 4.1mm to 12.7mm - Nylon - 1-12 - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Cable Seal - Heat Shrinkable - 4.1mm to 12.7mm - Nylon - 1-12 - Black.
Product Highlights:
- Assembly
- Assembly Type = Cable Entry Seal
- Polyolefin Flame Retardant Material, Nylon Material
- Straight
- Product Style = Standard
Search Keywords: 409534001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:409534-001
-
Alias/AKA:CES-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Cable Entry Seal
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 90 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
351
Can Ship immediately
On Order:
500
can ship 8/31/26
Minimum Order Quantity:
5
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$14.52
25
$13.22
50
$12.46
100
$11.87
250
$11.13
500
$10.60
1,000 +
$10.55
Click for Quote
Log in
to unlock special pricing