- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 408995-000
408995-000
TE Connectivity / Raychem Brand
TXR21AB00-1006BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
TXR21AB00-1006BI
Product Highlights:
- Terminate To Cable
- Style = Tinel Lock
- Connector Code = 21
- Straight
- Shell Size = 10
Search Keywords: 408995000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:408995-000
-
Alias/AKA:TXR21AB00-1006BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:10
-
Angular Function:180 °
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:9.53 mm
-
Operating Temperature:-65 to 175 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
34 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$82.764
25
$75.240
38
$58.770
50 +
$57.600
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments