- Home ›
- All Products›
- 408971-000
408971-000
TE Connectivity / Raychem Brand
GILS-4/0(B18)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
GILS-4/0(B18)
Search Keywords: 408971000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:408971-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Width (Installed):2 in, 51 mm
-
Voltage Class:≤ 1 kV
-
Component Design:PowerGel Sealing Gel
-
Closing Method:Snap
-
Technology:Cold Applied
-
Product Type:LV Gel Joint
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Product Family:GILS
-
Cross-Section Range:#2 – 4/0 AWG/kcmil
-
Mechanical Connectors Included:Yes
-
Application Type:Inline
-
Operating Temperature Range:-40 – 90 °C
-
Length (Installed):4.25 in, 108 mm
-
UV-Stabilized:Yes
-
Shelf Life:Unlimited
-
Connector Type:Mechanical
-
Color:Black
-
Product Use:PowerGel sealant filled splice for buried, underground, & overhead applications.
-
Environmental Resistance:Yes
-
Emission Free Label-Free Acc (REACH & CLP):Yes
-
Filler:PowerGel
-
Number of Main Wires (Max):1
-
Standard Pack:18
-
Installation Instruction:English
-
Halogen Free:Yes
-
Mechanical Resistance:Against Mechanical Impact
-
Flexibility:Rigid
-
Cable Seal:Gel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
2 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
45
$92.99
90
$49.23
135
$34.64
180 +
$33.95
Click for Quote
Log in
to unlock special pricing
Possible Replacement
The GILS-4/0(B18) is a cold-applied, hinged closure designed for in-line splicing of single-conductor polymeric power cables.
In Stock:
109
Minimum Order:
1