- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 408452-000
408452-000
TE Connectivity / Raychem Brand
The 408452-000 is a heat-shrinkable, 3-way bulbous transition molded part made from flame-retardant, semi-rigid polyolefin for ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 408452-000 is a heat-shrinkable, 3-way bulbous transition molded part made from flame-retardant, semi-rigid polyolefin for creating sealed cable breakouts.
Search Keywords: 408452000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:408452-000
-
Alias/AKA:202K111-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Fluid Resistant Modified Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 175 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
885
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$14.69
25
$12.54
50
$11.83
100
$11.20
250
$10.56
500
$10.06
1,000 +
$9.50
Click for Quote
Log in
to unlock special pricing