- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 407909-000
407909-000
TE Connectivity / Raychem Brand
A Raychem heat-shrinkable molded part designed to seal, protect, and provide strain relief for cable harnesses in harsh enviro ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A Raychem heat-shrinkable molded part designed to seal, protect, and provide strain relief for cable harnesses in harsh environments.
Search Keywords: 407909000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:407909-000
-
Alias/AKA:222A152-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:Thin
-
Styles:Right Angle
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:21.8/8.4 mm
-
Inside Diameter Before Shrinking:36.1/36.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for out of Stock Qty:
20
70 Weeks
can ship
9/7/27
Price (USD)
Qty
Unit Price
1
$44.23
5
$42.76
10
$37.71
20
$36.64
40
$35.21
60
$34.74
79 +
$32.46
Click for Quote
Log in
to unlock special pricing