- Home ›
- All Products›
- 406859-000
406859-000
TE Connectivity / Raychem Brand
TXR54AC90-1006AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TXR54AC90-1006AI
Search Keywords: 406859000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:406859-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR06AI
-
Salt Spray Resistance:48 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
TE Connector Interface Code:54
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
-
Body Orientation:Right Angle
-
Compatible With Connector Shell Size:10
-
Primary Product Material:Aluminum
-
Primary Product Color:Bright
-
Product Length:1.04 in, 26.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
34 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$538.59
5
$537.25
10
$535.91
13
$534.57
25
$293.42
38
$199.13
50 +
$195.15
Click for Quote
Log in
to unlock special pricing