- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 405617-000
405617-000
TE Connectivity / Raychem Brand
B-044-24-N
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
B-044-24-N
Product Highlights:
- Terminate To Coaxial Cable
- Coaxial Cable Type (RG/U or Mfg.) = 178, 404
- Jacket Outer Diameter = 3.40 mm
- Dielectric O.D. Max. = .50 - 1.70 mm
- Shield O.D. (Min.) = 1.30 - 2.30 mm
Search Keywords: 405617000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:405617-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Coaxial Solder Sleeve
-
Color:Transparent Blue
-
Body Material:Cross-Linked Polyvinylidene Fluoride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,843
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
10/19/26