- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 405309-000
405309-000
TE Connectivity / Raychem Brand
D-SCE-1K-12-50-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
D-SCE-1K-12-50-S1-9
Search Keywords: 405309000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:405309-000
-
Alias/AKA:D-SCE-1K-12-50-S1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Supplied Diameter:.5 in, 12.7 mm
-
Operating Temperature Range:-75 – 135 °C, -103 – 275 °F
-
Number of Prescores:1
-
Shrink Ratio:3:1
-
Recovered Inside Diameter:.167 in, 4.2 mm
-
Compatible Cable Diameter:.183 – .425 in, 4.6 – 10.7 mm
-
Recommended Printer:See Printer Ribbon Matrix
-
Packaging Quantity:1000
-
Tubing Grade:Fluid Resistant
-
Markers per Sleeve:2
-
Printer Technology:Thermal Transfer
-
Tubing Type:Ladder
-
Sleeve Length:1 in, 25 mm
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
920
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
40
$2.88
100
$2.87
250
$2.86
500
$2.85
1,000
$1.76
1,500
$1.40
2,000 +
$1.37
Click for Quote
Log in
to unlock special pricing