- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 404673-000
404673-000
TE Connectivity / Raychem Brand
The 404673-000 is a heat-shrinkable molded transition part designed to provide environmental sealing and strain relief for cab ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 404673-000 is a heat-shrinkable molded transition part designed to provide environmental sealing and strain relief for cable breakouts.
Search Keywords: 404673000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:404673-000
-
Alias/AKA:342A112-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Systems Code:100
-
Flammability:Low Fire Hazard
-
Material Code:100
-
Pliancy:Flexible
-
Molded Part Shape Code:342A
-
Government Qualified:No
-
Material:Low Fire Hazard Material
-
Adhesive Type:Adhesive Purchased Separately
-
Wire/Cable Sm Branch OD:.14 in
-
Molded Part Shape:Y Shape
-
Transition Type:Y-Transition
-
Inside Diameter Range (Leg 2):.12 – .26 in, 3 – 6.6 mm
-
Molded Part Type:Transition
-
Number of Branches/Legs:3
-
Product Type:Molded Part
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Color:Black
-
Wire/Cable OD:9 mm
-
Size Code:112
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Adhesive Options:S1125 Separate Adhesive
-
Adhesive Code:S1006 , S1030 , S1125
-
Inside Diameter Range (Leg 1):.12 – .26 in, 3 – 6.6 mm
-
Power Cable Accessory:No
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Wire/Cable Main Branch OD:4 mm
-
Emission Features:Halogen-Free
-
Special Requirements:Flame Retarded
-
Inside Diameter Range (Body):.24 – .52 in, 6.1 – 13.2 mm
-
Adhesive Pre-Coat:No
-
Breakout Angle:45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
MOQ for out of Stock Qty:
32
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$44.08
10
$43.97
25
$43.86
32
$43.75
63
$27.35
94
$21.77
125 +
$21.33
Click for Quote
Log in
to unlock special pricing