- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 404481-000
404481-000
TE Connectivity / Raychem Brand
243D012-25-G04-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
243D012-25-G04-0
Search Keywords: 404481000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:404481-000
-
Alias/AKA:243D012-25-G04-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
On Order:
150
can ship 4/7/27
Minimum Order Quantity:
5
47 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
5
$23.36
10
$19.47
25
$19.28
50
$18.20
100
$17.83
250
$17.65
500 +
$17.60
Click for Quote
Log in
to unlock special pricing