Image is representational - see mfr. specs

22759/44-22-8

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
22759/44-22-8
Search Keywords: 404247000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    404247-000
  • Alias/AKA:
    22759/44-22-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Source:
    United States
  • Number of Conductors:
    1
  • Cable Style:
    Primary
  • Operating Temperature Range:
    -65 – 200 °C
  • Number of Strands:
    19
  • Strand Size:
    34 AWG
  • Product Type:
    Wire
  • Cable Insulation Thickness:
    .005 in
  • Wire Size:
    22 AWG
  • Conductor Diameter:
    .031 in, .79 mm
  • Wire Diameter:
    .043 in, 1.09 mm
  • Overall Outside Diameter:
    .043 in, 1.09 mm
  • Product Classification:
    Cable - High Performance - Spec 44, 55 & RCW
  • Wire & Cable Insulation Material:
    Modified Radiation Cross-linked ETFE Polymer
  • Voltage Rating:
    600 V
  • Cable Type:
    MIL-DTL-22759
  • Conductor Material:
    Silver-Coated Copper
  • Wire Color (Base):
    Gray
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$1.908
2,500
$1.010
3,750
$0.711
5,000 +
$0.697
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!