- Home ›
- All Products›
- 403625-000
403625-000
TE Connectivity / Raychem Brand
TXR54AC00-1206AI
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TXR54AC00-1206AI
Search Keywords: 403625000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:403625-000
-
Alias/AKA:TXR54AC00-1206AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR06AI
-
Salt Spray Resistance:48 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
Compatible With Connector Shell Size:07 , 12 , 12S
-
TE Connector Interface Code:54
-
Body Orientation:Straight
-
Primary Product Material:Aluminum
-
Product Length:1 in, 25.5 mm
-
Primary Product Color:Bright
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$119.713
50 +
$108.830
Click for Quote
Log in
to unlock special pricing