- Home ›
- All Products›
- 402889-000
402889-000
TE Connectivity / Raychem Brand
The 402889-000 is a Raychem TXR series circular backshell that provides low-profile, 360° screen termination using a heat-shri ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 402889-000 is a Raychem TXR series circular backshell that provides low-profile, 360° screen termination using a heat-shrink memory metal ring.
Search Keywords: 402889000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:402889-000
-
Alias/AKA:TXR15AB00-2016AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR16AI
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – 1 in, .2 – 25.4 mm
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Body Orientation:Straight
-
Primary Product Material:Aluminum
-
Primary Product Color:Olive Drab
-
Compatible With Connector Shell Size:32
-
TE Connector Interface Code:15
-
Product Length:.984 in, 25 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
MOQ for out of Stock Qty:
13
68 Weeks
can ship
8/31/27
Price (USD)
Qty
Unit Price
1
$341.17
5
$320.02
10
$316.85
13
$313.71
25
$310.60
38
$307.53
50 +
$304.48
Click for Quote
Log in
to unlock special pricing