- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 402666-000
402666-000
TE Connectivity / Raychem Brand
TXR41AB00-1004AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR41AB00-1004AI
Product Highlights:
- Style = Tinel Lock
- Connector Code = 41
- Straight
- Shell Size = 10, 11
- Entry Size = 4
Search Keywords: 402666000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:402666-000
-
Alias/AKA:TXR41AB00-1004AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:10
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:4 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$142.39
5
$131.76
10
$126.11
20
$120.93
50
$117.71
100 +
$83.63
Click for Quote
Log in
to unlock special pricing