- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 402511-000
402511-000
TE Connectivity / Raychem Brand
TX54AB90-1404
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TX54AB90-1404
Search Keywords: 402511000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:402511-000
-
Alias/AKA:TX54AB90-1404
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:15
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:4 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
63 Weeks
can ship
7/29/27
Price (USD)
Qty
Unit Price
1
$375.27
5
$374.33
10
$373.39
13
$372.46
25
$204.44
38
$138.75
50 +
$135.98
Click for Quote
Log in
to unlock special pricing