- Home ›
- All Products›
- 4022-10-441114
4022-10-441114
TE Connectivity / Raychem Brand
4022-10-441114
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4022-10-441114
Search Keywords: 402210441114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4022-10-441114
-
Alias/AKA:CF9860-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Aluminum
-
Cable Diameter Range:111 – 178 mm
-
Style:NAVSEA Kits
-
Art des Verbinders:Magneform Ring , Tinel-Lock Ring
-
Termination Device Type:Tinel-Lock Ring
-
Adapter Angle:0
-
Adapter Entry Size:14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
33 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$156.55
5
$154.43
10
$153.41
20
$151.46
50
$150.52
100 +
$136.33
Click for Quote
Log in
to unlock special pricing