- Home ›
- All Products›
- 4022-10-340810
4022-10-340810
TE Connectivity / Raychem Brand
4022-10-340810
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4022-10-340810
Search Keywords: 402210340810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4022-10-340810
-
Alias/AKA:CF9859-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:0
-
Art des Verbinders:Magneform Ring , Tinel-Lock Ring
-
Cable Diameter Range:79 – 127 mm
-
Termination Device Type:Tinel-Lock Ring
-
Material:Aluminum
-
Style:NAVSEA Kits
-
Adapter Entry Size:10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
5
$506.98
9
$298.22
14
$202.37
18 +
$198.32
Click for Quote
Log in
to unlock special pricing