- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 401824-000
401824-000
TE Connectivity / Raychem Brand
202K132-100-01-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
202K132-100-01-0
Search Keywords: 401824000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:401824-000
-
Alias/AKA:202K132-100-01-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Options:/180 Precoat
-
Material:Low Fire Hazard Material
-
Adhesive Pre-Coat:No
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Adhesive Type:Adhesive Purchased Separately
-
Material Systems Code:100
-
Government Qualified:No
-
Approved Standards:BR1326 listed Class G , BS-G-198-5-DF , DEF Std 59-97 Issue 3 Type DF , IEC 62329-3-101 , VG95343 Part 28
-
Wire/Cable Outside Diameter:.276 in , .3 in , .31 in , .35 in , .39 in , 10 mm , 7 mm , 8 mm , 9 mm
-
Molded Part Shape Code:202
-
Cable Diameter Range:5.9 – 15 in, 5.9 – 14 mm
-
Power Cable Accessory:No
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Material Code:100
-
Molded Part Shape:Straight
-
Lipped:Yes
-
Flammability:Low Fire Hazard
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
57
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$41.04
10
$40.94
25
$40.83
57
$40.73
113
$21.76
169
$15.35
225 +
$15.05
Click for Quote
Log in
to unlock special pricing