- Home ›
- All Products›
- 4018-10-340912
4018-10-340912
TE Connectivity / Raychem Brand
4018-10-340912
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4018-10-340912
Search Keywords: 401810340912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4018-10-340912
-
Alias/AKA:EG1783-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Aluminum
-
Adapter Entry Size:12
-
Adapter Angle:0
-
Termination Device Type:Magneform Ring , Tinel-Lock Ring
-
Style:NAVSEA Kits
-
Cable Diameter Range:375 – 6 in, 95 – 152 mm
-
Art des Verbinders:Magneform Ring , Tinel-Lock Ring
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
50 Weeks
can ship
5/19/27
Price (USD)
Qty
Unit Price
5
$470.15
9
$276.56
13
$202.10
17 +
$198.06
Click for Quote
Log in
to unlock special pricing