- Home ›
- All Products›
- 401713-000
401713-000
TE Connectivity / Raychem Brand
MTC100-SH2-P33
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MTC100-SH2-P33
Search Keywords: 401713000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:401713-000
-
Alias/AKA:MTC100-SH2-P33
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:No
-
Connector System:Wire-to-Wire
-
Mating Retention Type:Jackscrew
-
Mating Retention:With
-
Contact Current Rating (Max):5 A
-
Insertion Force Type:Normal
-
Contact Retention Within Housing:With
-
Termination Method to Wire & Cable:Crimp
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment:With
-
Number of Rows:1
-
Connector Product Type:Housing Kit
-
Connector & Housing Type:Plug
-
Contact Type:Pin
-
Packaging Method:Bag
-
Mating Alignment Type:Keyed
-
Shell Plating Material:Nickel
-
Operating Voltage:1500 VAC, 954 VDC
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Panel Mount Feature Type:Mounting Ears
-
Connector Shell Size:02
-
Connector Mounting Type:Panel Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
61
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
61
$448.96
121
$231.20
181
$157.81
241 +
$154.66
Click for Quote
Log in
to unlock special pricing