- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 401609-000
401609-000
TE Connectivity / Raychem Brand
High Performance Cable 20AWG 1.44mm Tin Coated Copper Red 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Cable 20AWG 1.44mm Tin Coated Copper Red 600VAC
Search Keywords: 401609000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:401609-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:44A0111
-
Maximum Voltage Rating:600 VAC
-
Size:20 AWG
-
Color:Red
-
Operating Temperature:-65 to 150 °C
-
Cable Diameter:1.44 mm
-
Type:High Performance Cable
-
Jacket Material:Cross Linked Modified Polyvinyl Fluoride
-
Conductor Material:Tin Coated Copper
-
Shield Type:N/R
-
Bunch Stranding:19x32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1,250
$0.556
2,500
$0.342
3,750
$0.271
5,000 +
$0.266
Click for Quote
Log in
to unlock special pricing