- Home ›
- All Products›
- 400721-000
400721-000
TE Connectivity / Raychem Brand
TXR41AB90-1810AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
TXR41AB90-1810AI
Search Keywords: 400721000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:400721-000
-
Alias/AKA:TXR41AB90-1810AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR10AI
-
Salt Spray Resistance:500 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Color:Olive Drab
-
Product Length:1.37 in, 35 mm
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Body Orientation:Right Angle
-
TE Connector Interface Code:41
-
Primary Product Material:Aluminum
-
Compatible With Connector Shell Size:18 , 19
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
34 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$748.24
5
$746.37
10
$744.51
13
$742.64
25
$394.49
38
$264.99
50 +
$259.69
Click for Quote
Log in
to unlock special pricing