- Home ›
- All Products›
- 3EQ-24C222-32M-9
3EQ-24C222-32M-9
TE Connectivity / Raychem Brand
3EQ-24C222-32M-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3EQ-24C222-32M-9
Search Keywords: 3EQ24C22232M9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3EQ-24C222-32M-9
-
Alias/AKA:EK4509-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Material:FEP
-
Jacket Color:White
-
Cable Type:High Speed
-
Wire Size:24 AWG
-
Velocity of Propagation:0.83
-
Dielectric Material:Foamed FEP
-
Impedance:110 Ω
-
Conductor Material:Silver-Plated Copper
-
Shield Style:Braid
-
Shield Material:Silver-Coated Copper
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
33 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
625
$43.52
1,250
$22.23
1,875
$15.13
2,500 +
$14.83
Click for Quote
Log in
to unlock special pricing