- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 398741-000
398741-000
TE Connectivity / Raychem Brand
TTMS-9.5-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TTMS-9.5-9
Search Keywords: 398741000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:398741-000
-
Alias/AKA:TTMS-9.5-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Sleeve
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,423
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$6.84
25
$4.67
50
$4.63
100
$4.54
300
$4.41
500
$4.36
1,000 +
$4.28
Click for Quote
Log in
to unlock special pricing