- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 398703-000
398703-000
TE Connectivity / Raychem Brand
55PC0224-22-2/6CS2502
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0224-22-2/6CS2502
Search Keywords: 398703000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:398703-000
-
Alias/AKA:55PC0224-22-2/6CS2502
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Voltage Rating:600 VAC
-
Wire Size:22 AWG
-
Cable Style:Primary
-
Wire Color:Blue , Red
-
Strand Size:34 AWG
-
Number of Strands:19
-
Cable Type:Spec 55
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Wire Diameter:.046 mm
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Overall Outside Diameter:.08 in
-
Conductor Diameter:.03 in
-
Product Type:Wire Lead
-
Conductor Material:Silver-Coated High Strength Copper Alloy
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
40 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
5
$12.63
100
$12.60
250
$12.57
500
$12.53
1,000
$6.62
1,500
$4.55
2,000 +
$4.46
Click for Quote
Log in
to unlock special pricing