- Home ›
- All Products›
- 398521-000
398521-000
TE Connectivity / Raychem Brand
CMC-0587-0-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CMC-0587-0-9
Search Keywords: 398521000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:398521-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wall Type:Dual
-
Wire Size:0 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Cable Color:White
-
Cable Insulation Style:Double
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Voltage Rating:600 VAC
-
Cable Type:CMC
-
Conductor Material:E.C. Aluminum
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
125
$84.97
250
$43.40
375
$29.54
500 +
$28.95
Click for Quote
Log in
to unlock special pricing