- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 397355-000
397355-000
TE Connectivity / Raychem Brand
55PC6121-18-900
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC6121-18-900
Search Keywords: 397355000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:397355-000
-
Alias/AKA:55PC6121-18-900
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:N/A
-
Maximum Voltage Rating:600 VAC
-
Color:White/2(Black Strip)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000 Feet
Can Ship immediately
On Order:
5,000
can ship 11/18/26
Manufacturer Stock:
5,922 Feet
can ship
MOQ for In Stock Qty:
25 Feet
MOQ for out of Stock Qty:
500 Feet
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$1.877
100
$1.872
250
$1.868
500
$1.863
1,000
$1.146
1,500
$0.908
2,000 +
$0.889
Click for Quote
Log in
to unlock special pricing