- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 396777-000
396777-000
TE Connectivity / Raychem Brand
82A0811-8-9-F874
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
82A0811-8-9-F874
Search Keywords: 396777000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:396777-000
-
Alias/AKA:82A0811-8-9-F874
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:8 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:5.84 mm
-
Maximum Voltage Rating:600 VAC
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,080 Feet
Can Ship immediately
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
10 Feet
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$26.30
50
$26.23
100
$26.17
250
$26.10
500
$13.78
750
$9.47
1,000 +
$9.29
Click for Quote
Log in
to unlock special pricing