- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 396560-000
TE Connectivity / Raychem Brand
396560-000
202F242-71-0
View Datasheet Ask the Datasheet Accessories Notify Me
- Molded Boot
- Family Name = 202F2
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 14, 15, 16
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 396560-000 |
| Alias/AKA: | 202F242-71-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Flexible Molded Boot |
| Body Material: | Polyolefin |
| Styles: | Straight |
| Operating Temperature: | -55 to 135 °C |