- Home ›
- All Products›
- 396247-000
396247-000
TE Connectivity / Raychem Brand
2024D0014-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2024D0014-0
Search Keywords: 396247000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:396247-000
-
Alias/AKA:2024D0014-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Color:Black
-
Shield Style:Double
-
Conductor Material:Silver-Plated High Strength Copper
-
Dielectric Material:Rayfoam L
-
Impedance:120 Ω
-
Cable Style:Twisted Pair
-
Product Classification:Cable - Coaxial
-
Shield Material:Tin-Plated Copper
-
Capacitance:10.8 pF/ft
-
Product Type:Cable
-
Velocity of Propagation:78%
-
Wire Diameter:.025 in, .64 mm
-
Overall Outside Diameter:.2 in, 5.08 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Wire Size:24 AWG, .2047 mm²
-
Cable Dielectric Diameter:.068 in, 1.73 mm
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
625
$16.84
1,250
$8.60
1,875
$5.86
2,500 +
$5.74
Click for Quote
Log in
to unlock special pricing