- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 396055-000
396055-000
TE Connectivity / Raychem Brand
TXR41AB90-1612AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR41AB90-1612AI
Search Keywords: 396055000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:396055-000
-
Alias/AKA:TXR41AB90-1612AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:16
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:12 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
34 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$622.89
5
$621.34
10
$619.78
13
$618.24
25
$339.34
38
$230.31
50 +
$225.70
Click for Quote
Log in
to unlock special pricing