- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 3954384002
3954384002
TE Connectivity / Raychem Brand
CGPE-105-1/2-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CGPE-105-1/2-0-SP
Search Keywords: 3954384002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3954384002
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-70 to 105 °C
-
Inside Diameter After Shrinking:6.35 mm
-
Inside Diameter Before Shrinking:12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1300 Feet
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,300
$1.117
2,600
$0.875
3,900
$0.869
5,200 +
$0.862
Click for Quote
Log in
to unlock special pricing