- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 395415-000
395415-000
TE Connectivity / Raychem Brand
202W331-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
202W331-25-0
Search Keywords: 395415000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:395415-000
-
Alias/AKA:202W331-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:6.4 mm
-
Inside Diameter Before Shrinking:22 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
On Order:
500
can ship 6/8/26
500
can ship 10/5/26
Minimum Order Quantity:
5
40 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
5
$15.16
25
$12.93
50
$12.22
100
$11.58
250
$11.52
500
$11.46
1,000 +
$11.41
Click for Quote
Log in
to unlock special pricing