- Home ›
- All Products›
- 394937-001
394937-001
TE Connectivity / Raychem Brand
1522E0421-9X
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
1522E0421-9X
Search Keywords: 394937001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:394937-001
-
Alias/AKA:1522E0421-9X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:115 Ω
-
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
625
$17.45
1,250
$8.91
1,875
$6.07
2,500 +
$5.94
Click for Quote
Log in
to unlock special pricing