- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 394733-000
394733-000
TE Connectivity / Raychem Brand
55PC2131-20-2/4/6-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC2131-20-2/4/6-9
Search Keywords: 394733000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:394733-000
-
Alias/AKA:55PC2131-20-2/4/6-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Wire Size:20 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 55
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,519 Feet
Can Ship immediately
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
16 Weeks
can ship
9/2/26