- Home ›
- All Products›
- 3946273001
3946273001
TE Connectivity / Raychem Brand
99M0111-14-2L
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
99M0111-14-2L
Search Keywords: 3946273001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3946273001
-
Alias/AKA:99M0111-14-2L
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Strands:37
-
Strand Size:31 AWG
-
Number of Conductors:1
-
Cable Style:Primary
-
Wire Source:United Kingdom
-
Product Type:Cable
-
Operating Temperature Range:-55 – 120 °C
-
Cable Insulation Thickness:.008 in, .2 mm
-
Overall Outside Diameter:.093 in, 2.35 mm
-
Conductor Diameter:.07 in, 1.79 mm
-
Wire Size:14 AWG, 2.08 mm²
-
Wire Diameter:.085 in, 2.16 mm
-
Product Classification:Cable - Spec 99 & 100
-
Conductor Material:Tin-Plated Copper
-
Voltage Rating:600 V
-
Cable Type:Spec 99M
-
Wire Color (Base):Pink
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Polyester
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,662 Feet
Ships today, if you order in
MOQ for In Stock Qty:
3281 Feet
MOQ for out of Stock Qty:
3281 Feet
8 Weeks
can ship
7/10/26