- Home ›
- All Products›
- 3944634001
3944634001
TE Connectivity / Raychem Brand
CGPT-18/6-X-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CGPT-18/6-X-SP
Search Keywords: 3944634001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3944634001
-
Alias/AKA:CGPT-18/6-X-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Shrink Ratio:3:1
-
Product Source:Czech Republic
-
Recovery Temperature:120 °C
-
Flexibility:Flexible
-
Shrink Temperature (Min):80 °C
-
Operating Temperature Range:-40 – 135 °C
-
Packaging Method:Box
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Recovered Inside Diameter (Max):.236 in, 6 mm
-
Expanded Inside Diameter (Min):.709 in, 18 mm
-
Recovered Wall Thickness (Nominal):.033 in, .85 mm
-
Applicable Region:Asia , EMEA
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Primary Product Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
You may purchase all in-stock quantity of 1,500
Stock lot only:
1500
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
150
8 Weeks
can ship
7/8/26