- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 393895-000
393895-000
TE Connectivity / Raychem Brand
TINEL LOCK BACKSHELL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TINEL LOCK BACKSHELL
Search Keywords: 393895000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:393895-000
-
Alias/AKA:TXR40AB00-1604BI-CS2262
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:17
-
Angular Function:180 °
-
Operating Temperature:-65 to 175 °C
-
Body Material:Aluminum Alloy
-
Dimension:32.5mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
51 Weeks
can ship
5/5/27
Price (USD)
Qty
Unit Price
13
$238.72
25
$131.44
38
$91.28
50 +
$89.45
Click for Quote
Log in
to unlock special pricing