- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 393171-000
393171-000
TE Connectivity / Raychem Brand
SO96-1-55-22-90
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO96-1-55-22-90
Product Highlights:
- Sealing = Immersion Resistant
- Cable Temperature Rating = 150 °C
- Jacket Outer Diameter = 1.95 mm
- Shield O.D. (Min.) = .90 mm
- With Preinstalled Lead
Search Keywords: 393171000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:393171-000
-
Alias/AKA:SO96-1-55-22-90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Color:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$4.17
50
$3.39
100
$3.38
300
$3.14
500
$2.97
1,000
$2.96
2,500
$2.39
5,000 +
$1.91
Click for Quote
Log in
to unlock special pricing