- Home ›
- All Products›
- 391900-000
391900-000
TE Connectivity / Raychem Brand
462A046-25/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
462A046-25/86-0
Search Keywords: 391900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:391900-000
-
Alias/AKA:462A046-25/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size Code:046
-
Molded Part Shape Code:462A
-
Material:Fluid Resistant Modified Elastomer
-
Adhesive Pre-Coat:Yes
-
Adhesive Code:86
-
Government Qualified:No
-
Adhesive Options:/86 Precoat
-
Power Cable Accessory:No
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Material Code:25
-
Molded Part Shape:Y Shape
-
Number of Branches/Legs:4
-
Inside Diameter Range (Leg 2):.49 – 1.06 in, 12.4 – 26.9 mm
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Inside Diameter Range (Body):1 – 2.19 in, 25.4 – 55.6 mm
-
Inside Diameter Range (Leg 1):.49 – 1.06 in, 12.4 – 26.9 mm
-
Inside Diameter Range (Leg 3):.49 – 1.06 in, 12.4 – 26.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
MOQ for out of Stock Qty:
13
35 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$132.23
5
$109.10
10
$105.67
13
$101.32
25
$100.32
38
$99.33
50 +
$98.34
Click for Quote
Log in
to unlock special pricing