- Home ›
- All Products›
- 391485-000
391485-000
TE Connectivity / Raychem Brand
55A1112-12-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1112-12-9-9
Search Keywords: 391485000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:391485-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Voltage Rating:600 VAC
-
Wire Size:12 AWG
-
Jacket Color:White
-
Conductor Material:Silver-Coated Copper
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Color:White
-
Cable Type:Spec 55A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
250
$18.53
500
$9.78
750
$6.72
1,000 +
$6.59
Click for Quote
Log in
to unlock special pricing