- Home ›
- All Products›
- 391373-000
391373-000
TE Connectivity / Raychem Brand
222A213-4/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222A213-4/42-0
Search Keywords: 391373000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:391373-000
-
Alias/AKA:222A213-4/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Lipped:No
-
Material Code:4
-
Approved Standards:SAE AS81765/1 Type II
-
Material:Polyolefin Flexible Modified
-
Molded Part Shape Code:222
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Power Cable Accessory:No
-
Adhesive Pre-Coat:Yes
-
Molded Part Shape:90°
-
Inside Diameter as Supplied:1.34 in, 34 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Cable Diameter Range:14 – 34 in, 13 – 34 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
60 Weeks
can ship
7/7/27
Price (USD)
Qty
Unit Price
25
$94.32
50
$49.93
75
$35.14
100 +
$34.43
Click for Quote
Log in
to unlock special pricing