- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 391133N001
391133N001
TE Connectivity / Raychem Brand
214A011-3/86-0
Datasheet Accessories
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
214A011-3/86-0
Search Keywords: 391133N001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:391133N001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Angle:Straight
-
Adhesive Options:/86 Precoat, -55 – 105°C (-67 – 221°F)
-
Adhesive Code:86
-
Material Systems Code:10
-
Connector Length:.787 – .799 in
-
Adhesive Pre-Coating:With
-
Cable Diameter Range:.16 – .31 in
-
Product Type:Molded Part
-
Sealable:Yes
-
Connector Width:.421 in, 10.7 mm
-
Molded Part Type:Molded Boot (D Subminiature )
-
Operating Temperature Range:-55 – 120 °C
-
Adhesive Description:High Performance Pre-Coat Adhesive
-
Material:Semi rigid Modified Polyolefin
-
Material Code:3
-
Size:11
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.